
TA0801A | |
|---|---|
DigiKey Part Number | 4606-TA0801ATR-ND - Tape & Reel (TR) 4606-TA0801ACT-ND - Cut Tape (CT) 4606-TA0801ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0801A |
Description | FILTER SAW 866MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 866MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 3dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 866MHz | |
Bandwidth | 7MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 10 | 14,32300 € | 143,23 € |
| 25 | 13,21040 € | 330,26 € |
| 50 | 12,42980 € | 621,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,15508 € | 30.465,24 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |

