
TA0785A | |
|---|---|
DigiKey Part Number | 4606-TA0785ATR-ND - Tape & Reel (TR) 4606-TA0785ACT-ND - Cut Tape (CT) 4606-TA0785ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0785A |
Description | FILTER SAW 499MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 10MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 499MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 14,39100 € | 143,91 € |
| 25 | 13,27280 € | 331,82 € |
| 50 | 12,49560 € | 624,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,20887 € | 10.208,87 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |

