
TA0676A | |
|---|---|
DigiKey Part Number | 4606-TA0676ATR-ND - Tape & Reel (TR) 4606-TA0676ACT-ND - Cut Tape (CT) 4606-TA0676ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0676A |
Description | FILTER SAW 1.5925GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5925GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 43MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.5925GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 43MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,01000 € | 15,01 € |
| 10 | 12,24500 € | 122,45 € |
| 25 | 11,29440 € | 282,36 € |
| 50 | 10,62440 € | 531,22 € |
| 100 | 10,44180 € | 1.044,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,53087 € | 25.592,61 € |
| Unit Price without VAT: | 15,01000 € |
|---|---|
| Unit Price with VAT: | 17,86190 € |


