
TA0462A | |
|---|---|
DigiKey Part Number | 4606-TA0462ATR-ND - Tape & Reel (TR) 4606-TA0462ACT-ND - Cut Tape (CT) 4606-TA0462ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0462A |
Description | FILTER SAW 866MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 866MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.5dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 866MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 8MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 10 | 12,42200 € | 124,22 € |
| 25 | 11,45720 € | 286,43 € |
| 50 | 10,77760 € | 538,88 € |
| 100 | 10,61080 € | 1.061,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,66898 € | 26.006,94 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |

