
TA0415A | |
|---|---|
DigiKey Part Number | 4606-TA0415ATR-ND - Tape & Reel (TR) 4606-TA0415ACT-ND - Cut Tape (CT) 4606-TA0415ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0415A |
Description | 800/20/3.0X3.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.4dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 800MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 10 | 13,57300 € | 135,73 € |
| 25 | 12,51920 € | 312,98 € |
| 50 | 11,77640 € | 588,82 € |
| 100 | 11,70240 € | 1.170,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,56073 € | 9.560,73 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |

