
TA0381A | |
|---|---|
DigiKey Part Number | 4606-TA0381ATR-ND - Tape & Reel (TR) 4606-TA0381ACT-ND - Cut Tape (CT) 4606-TA0381ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0381A |
Description | FILTER SAW 446MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 446MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 446MHz | |
Bandwidth | 8MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 10 | 12,40000 € | 124,00 € |
| 25 | 11,43680 € | 285,92 € |
| 50 | 10,75820 € | 537,91 € |
| 100 | 10,57320 € | 1.057,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,63827 € | 25.914,81 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 18,08800 € |

