
TA0330A | |
|---|---|
DigiKey Part Number | 4606-TA0330ATR-ND - Tape & Reel (TR) 4606-TA0330ACT-ND - Cut Tape (CT) 4606-TA0330ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0330A |
Description | FILTER SAW 821MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 821MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3.5dB 10MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3.5dB |
Manufacturer TST | Applications Remote Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 821MHz | Height (Max) 0.051" (1.30mm) |
Bandwidth 10MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 12,52200 € | 125,22 € |
| 25 | 11,54920 € | 288,73 € |
| 50 | 10,86380 € | 543,19 € |
| 100 | 10,69570 € | 1.069,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,73834 € | 8.738,34 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

