
TA0289A | |
|---|---|
DigiKey Part Number | 4606-TA0289ATR-ND - Tape & Reel (TR) 4606-TA0289ACT-ND - Cut Tape (CT) 4606-TA0289ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0289A |
Description | FILTER SAW 159.0125MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 159.0125MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 6.025MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 159.0125MHz | |
Bandwidth | 6.025MHz | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 10 | 20,26000 € | 202,60 € |
| 25 | 18,68640 € | 467,16 € |
| 50 | 18,34180 € | 917,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,98520 € | 7.492,60 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

