
CPAT25AQ0000 | |
|---|---|
DigiKey Part Number | 4606-CPAT25AQ0000-ND |
Manufacturer | |
Manufacturer Product Number | CPAT25AQ0000 |
Description | RF ANT 1597MHZ CERAMIC PATCH PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency (Center/Band) | 1.597GHz | |
Antenna Type | Ceramic Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25600 € | 56,40 € |
| 200 | 1,95450 € | 390,90 € |
| 400 | 1,88733 € | 754,93 € |
| 600 | 1,85367 € | 1.112,20 € |
| 1.000 | 1,81637 € | 1.816,37 € |
| 2.600 | 1,75946 € | 4.574,60 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

