
VT-PWR-LV | |
|---|---|
DigiKey Part Number | 5737-VT-PWR-LV-ND |
Manufacturer | |
Manufacturer Product Number | VT-PWR-LV |
Description | POWER METER TFT PANEL MOUNT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor (Power Meter) TFT - Color (Touch) Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height Programmable |
Manufacturer Trumeter | Output Type Analog, BACnet IP, Ethernet, Ethernet Modbus TCP/IP, Modbus RTU, Relay (2), RS485 |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Retail Package | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Energy Monitor (Power Meter) | Termination Style Spring Terminal |
Measuring Type Current (1-Phase/2-Phase/3-Phase), Frequency, Voltage, Wattage | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4, 12 |
Measuring Range 0 ~ 5A, 0 ~ 600VAC, 45 ~ 65Hz | Features USB Configurable |
Display Type TFT - Color (Touch) | Operating Temperature -20°C ~ 60°C |
Number of Characters Per Row Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,88000 € | 529,88 € |
| 10 | 478,06000 € | 4.780,60 € |
| Unit Price without VAT: | 529,88000 € |
|---|---|
| Unit Price with VAT: | 630,55720 € |


