New at DigiKey
Voltage Sensing AC/DC 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC/DC 208 ~ 480VAC
VMR01
VMR01

VMR01

DigiKey Part Number
5737-VMR01-ND
Manufacturer
Manufacturer Product Number
VMR01
Description
5S ON DELAY, 0.5 TO 100S TRIP TI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 208 ~ 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
Energized, Latching High/Low
Delay Time
0.5 Sec ~ 100 Sec
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Mounting Type
DIN Rail
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,80000 €52,80 €
546,16000 €230,80 €
1043,62200 €436,22 €
Manufacturers Standard Package
Unit Price without VAT:52,80000 €
Unit Price with VAT:62,83200 €