
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | - | |
Display Characters - Height | 0.299" (7.60mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -26°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,73000 € | 327,73 € |
| 10 | 291,85300 € | 2.918,53 € |
| 25 | 282,30120 € | 7.057,53 € |
| Unit Price without VAT: | 327,73000 € |
|---|---|
| Unit Price with VAT: | 389,99870 € |

