



TS7957 | |
|---|---|
DigiKey Part Number | 5737-TS7957-ND |
Manufacturer | |
Manufacturer Product Number | TS7957 |
Description | 24-240V AC/DC, 18 FUNCTIONS, 1X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Trumeter | Delay Time 0.1 Sec ~ 999 Hrs |
Series | Contact Rating @ Voltage 8A @ 240VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Push Buttons |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,26000 € | 55,26 € |
| 10 | 49,21100 € | 492,11 € |
| 25 | 46,98840 € | 1.174,71 € |
| 50 | 45,37300 € | 2.268,65 € |
| 100 | 43,81230 € | 4.381,23 € |
| Unit Price without VAT: | 55,26000 € |
|---|---|
| Unit Price with VAT: | 65,75940 € |


