



TS08 | |
|---|---|
DigiKey Part Number | 5737-TS08-ND |
Manufacturer | |
Manufacturer Product Number | TS08 |
Description | 12 240 VAC/DC, ASYMMETRIC TIMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Asymmetrical Flasher, Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Asymmetrical Flasher, Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,44000 € | 48,44 € |
| 10 | 43,13800 € | 431,38 € |
| 25 | 41,19080 € | 1.029,77 € |
| 50 | 39,77460 € | 1.988,73 € |
| 100 | 38,40670 € | 3.840,67 € |
| Unit Price without VAT: | 48,44000 € |
|---|---|
| Unit Price with VAT: | 57,64360 € |

