



TS05 | |
|---|---|
DigiKey Part Number | 5737-TS05-ND |
Manufacturer | |
Manufacturer Product Number | TS05 |
Description | 110V AC, STAR DELTA, 1 C/O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) x 2 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) x 2 | |
Delay Time | 0.3 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Voltage - Supply | 110VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,69000 € | 32,69 € |
| 10 | 29,11200 € | 291,12 € |
| 25 | 27,79880 € | 694,97 € |
| 50 | 26,84340 € | 1.342,17 € |
| 100 | 25,92070 € | 2.592,07 € |
| 250 | 24,74844 € | 6.187,11 € |
| Unit Price without VAT: | 32,69000 € |
|---|---|
| Unit Price with VAT: | 38,90110 € |

