Time Counter (Hour Meter) 120VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV2-4916E

DigiKey Part Number
5737-RV2-4916E-ND
Manufacturer
Manufacturer Product Number
RV2-4916E
Description
RV2-4916 W/16" LEAD WIRES
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 120VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
6
Display Type
-
Display Characters - Height
0.160" (4.06mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
120VAC
Reset
-
Panel Cutout Dimensions
Rectangular - 37.10mm x 25.70mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,84000 €45,84 €
1037,97100 €379,71 €
2535,85880 €896,47 €
5034,54440 €1.727,22 €
10033,43310 €3.343,31 €
25032,22380 €8.055,95 €
Manufacturers Standard Package
Unit Price without VAT:45,84000 €
Unit Price with VAT:54,54960 €