
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 48VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 37.08mm x 25.65mm | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 € | 44,52 € |
| 10 | 36,76500 € | 367,65 € |
| 25 | 34,68640 € | 867,16 € |
| 50 | 33,39200 € | 1.669,60 € |
| 100 | 32,29800 € | 3.229,80 € |
| 250 | 31,10716 € | 7.776,79 € |
| Unit Price without VAT: | 44,52000 € |
|---|---|
| Unit Price with VAT: | 52,97880 € |

