Totalizer 12VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P9-4017

DigiKey Part Number
5737-P9-4017-ND
Manufacturer
Manufacturer Product Number
P9-4017
Description
7D PCB MNT 12VDC 10CPS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer 12VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
7
Display Type
-
Display Characters - Height
0.157" (4.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
12VDC
Reset
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-5°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,30000 €35,30 €
1028,90500 €289,05 €
2527,18920 €679,73 €
5026,12020 €1.306,01 €
10025,21640 €2.521,64 €
25024,23276 €6.058,19 €
Manufacturers Standard Package
Unit Price without VAT:35,30000 €
Unit Price with VAT:42,00700 €