Totalizer 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-4906

DigiKey Part Number
5737-P8-4906-ND
Manufacturer
Manufacturer Product Number
P8-4906
Description
24DC, P PANEL MNT, PB RESET
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Trumeter
Voltage - Supply
24VDC
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 50.80mm x 25.70mm
Part Status
Active
Mounting Type
Panel Mount
Type
Totalizer
Termination Style
Wire Leads
Number of Characters Per Row
6
Operating Temperature
-26°C ~ 60°C
Display Characters - Height
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,86000 €105,86 €
1090,52800 €905,28 €
2586,43200 €2.160,80 €
5083,88540 €4.194,27 €
10081,73340 €8.173,34 €
Manufacturers Standard Package
Unit Price without VAT:105,86000 €
Unit Price with VAT:125,97340 €