
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | No Display | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 24VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 37.08mm x 25.65mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -26°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,08000 € | 86,08 € |
| 10 | 73,15000 € | 731,50 € |
| 25 | 69,69360 € | 1.742,34 € |
| 50 | 67,54420 € | 3.377,21 € |
| 100 | 65,72830 € | 6.572,83 € |
| Unit Price without VAT: | 86,08000 € |
|---|---|
| Unit Price with VAT: | 102,43520 € |

