Totalizer 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P32-1026

DigiKey Part Number
5737-P32-1026-ND
Manufacturer
Manufacturer Product Number
P32-1026
Description
115AC, Panel Mnt, Key Reset
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.190" (4.83mm)
Manufacturer
Trumeter
Input Type
Voltage
Packaging
Retail Package
Output Type
Analog
Part Status
Active
Voltage - Supply
115VAC
Type
Totalizer
Reset
Front Panel
Operating Mode
Up
Mounting Type
Panel Mount
Number of Characters Per Row
6
Termination Style
Wire Leads
Display Type
Decade Wheel
Operating Temperature
-26°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1322,50000 €322,50 €
10286,66400 €2.866,64 €
25277,11760 €6.927,94 €
Manufacturers Standard Package
Unit Price without VAT:322,50000 €
Unit Price with VAT:383,77500 €