
KE610AFB10DC12 | |
|---|---|
DigiKey Part Number | 5737-KE610AFB10DC12-ND |
Manufacturer | |
Manufacturer Product Number | KE610AFB10DC12 |
Description | 6 DIGIT, NON-RESET COUNTER, DIO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Counter 12VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KE610AFB10DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rotary Counter | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.160" (4.06mm) | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -5°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,18000 € | 43,18 € |
| 5 | 37,76000 € | 188,80 € |
| 10 | 35,66400 € | 356,64 € |
| Unit Price without VAT: | 43,18000 € |
|---|---|
| Unit Price with VAT: | 51,38420 € |

