Time Counter (Hour Meter) 12 ~ 250VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAT-SP

DigiKey Part Number
5737-KAT-SP-ND
Manufacturer
Manufacturer Product Number
KAT-SP
Description
6D LCD BATT POW PRST CTR 12-250
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 12 ~ 250VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.275" (7.00mm)
Manufacturer
Trumeter
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
12 ~ 250VAC/DC
Part Status
Active
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Operating Mode
Down
Termination Style
Wire Leads
Count Rate
35Hz
Ingress Protection
IP65 - Dust Protected, Water Resistant, NEMA 4
Number of Characters Per Row
6
Operating Temperature
-10°C ~ 50°C
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1339,42000 €339,42 €
10302,16700 €3.021,67 €
25292,25000 €7.306,25 €
Manufacturers Standard Package
Unit Price without VAT:339,42000 €
Unit Price with VAT:403,90980 €