
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 230VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 37.08mm x 25.65mm | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,84000 € | 45,84 € |
| 10 | 37,97100 € | 379,71 € |
| 25 | 35,85880 € | 896,47 € |
| 50 | 34,54440 € | 1.727,22 € |
| 100 | 33,43310 € | 3.343,31 € |
| 250 | 32,22380 € | 8.055,95 € |
| Unit Price without VAT: | 45,84000 € |
|---|---|
| Unit Price with VAT: | 54,54960 € |

