
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.349" (8.89mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,18000 € | 30,18 € |
| 10 | 24,50300 € | 245,03 € |
| 25 | 22,97760 € | 574,44 € |
| 50 | 22,02760 € | 1.101,38 € |
| 100 | 21,22390 € | 2.122,39 € |
| 250 | 20,34884 € | 5.087,21 € |
| Unit Price without VAT: | 30,18000 € |
|---|---|
| Unit Price with VAT: | 35,91420 € |

