


APM-MICRO-ANO | |
|---|---|
DigiKey Part Number | 5737-APM-MICRO-ANO-ND |
Manufacturer | |
Manufacturer Product Number | APM-MICRO-ANO |
Description | AMMETER 0-200A LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ammeter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.470" (11.94mm) |
Manufacturer Trumeter | Output Type Analog, Digital (2) |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Panel Cutout Dimensions Square - 68.07mm x 68.07mm |
Part Status Active | Mounting Type Panel Mount |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 200µA | Operating Temperature -10°C ~ 60°C |
Display Type LCD - Black Characters, Tri Color Backlight | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,06000 € | 163,06 € |
| 10 | 141,72300 € | 1.417,23 € |
| 25 | 136,03080 € | 3.400,77 € |
| 50 | 132,49260 € | 6.624,63 € |
| Unit Price without VAT: | 163,06000 € |
|---|---|
| Unit Price with VAT: | 194,04140 € |


