


APM-MAX-M23-PU-4R | |
|---|---|
DigiKey Part Number | 5737-APM-MAX-M23-PU-4R-ND |
Manufacturer | |
Manufacturer Product Number | APM-MAX-M23-PU-4R |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Quad Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.570" (14.50mm) |
Manufacturer Trumeter | Output Type Analog, Digital (2) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 10VDC, 0 ~ 5A, 0 ~ 400Hz | Operating Temperature -10°C ~ 60°C |
Display Type LCD - Black Characters, Quad Color Backlight | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,63000 € | 353,63 € |
| 10 | 315,29800 € | 3.152,98 € |
| 25 | 305,09520 € | 7.627,38 € |
| Unit Price without VAT: | 353,63000 € |
|---|---|
| Unit Price with VAT: | 420,81970 € |

