


APM-MAX-M21-NL-4R | |
|---|---|
DigiKey Part Number | 5737-APM-MAX-M21-NL-4R-ND |
Manufacturer | |
Manufacturer Product Number | APM-MAX-M21-NL-4R |
Description | MULTI METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LCD - Black Characters, Quad Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Frequency, Voltage, Wattage | |
Measuring Range | 0 ~ 5A, 600VAC/DC, 0 ~ 400Hz | |
Display Type | LCD - Black Characters, Quad Color Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.570" (14.50mm) | |
Output Type | Analog, Digital (2) | |
Voltage - Supply | 12 ~ 24VDC | |
Panel Cutout Dimensions | Square - 68.07mm x 68.07mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,76000 € | 391,76 € |
| 10 | 328,61700 € | 3.286,17 € |
| 25 | 309,32120 € | 7.733,03 € |
| Unit Price without VAT: | 391,76000 € |
|---|---|
| Unit Price with VAT: | 466,19440 € |


