
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up, Down | |
Count Rate | 40Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.500" (12.70mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 6 ~ 240VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -26°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,75000 € | 288,75 € |
| 10 | 256,12300 € | 2.561,23 € |
| 25 | 247,43440 € | 6.185,86 € |
| Unit Price without VAT: | 288,75000 € |
|---|---|
| Unit Price with VAT: | 343,61250 € |

