Totalizer 6 ~ 240VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9415-003

DigiKey Part Number
5737-9415-003-ND
Manufacturer
Manufacturer Product Number
9415-003
Description
6-240 VAC OR VDC, PANEL MOUNT PU
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer 6 ~ 240VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Black Characters
Manufacturer
Trumeter
Display Characters - Height
0.500" (12.70mm)
Series
Input Type
No Voltage
Packaging
Box
Voltage - Supply
6 ~ 240VAC/DC
Part Status
Active
Reset
Front Panel
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up, Down
Termination Style
Wire Leads
Count Rate
40Hz
Operating Temperature
-26°C ~ 50°C
Number of Characters Per Row
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1275,34000 €275,34 €
10243,52400 €2.435,24 €
25235,04440 €5.876,11 €
Manufacturers Standard Package
Unit Price without VAT:275,34000 €
Unit Price with VAT:327,65460 €