
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Down, Up | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.280" (7.11mm) | |
Input Type | Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 85 ~ 265VAC, 10 ~ 26VDC | |
Reset | External | |
Panel Cutout Dimensions | Square - 44.96mm x 44.96mm | |
Mounting Type | DIN Rail | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,13000 € | 295,13 € |
| 10 | 261,95800 € | 2.619,58 € |
| 25 | 253,12680 € | 6.328,17 € |
| Unit Price without VAT: | 295,13000 € |
|---|---|
| Unit Price with VAT: | 351,20470 € |

