
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 10 ~ 28VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 24.13mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 82°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,36000 € | 116,36 € |
| 10 | 99,85000 € | 998,50 € |
| 25 | 95,43960 € | 2.385,99 € |
| 50 | 92,69740 € | 4.634,87 € |
| Unit Price without VAT: | 116,36000 € |
|---|---|
| Unit Price with VAT: | 138,46840 € |

