Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731-0002

DigiKey Part Number
5737-731-0002-ND
Manufacturer
Manufacturer Product Number
731-0002
Description
HR, 10-80 VDC Rd Clamp Sct
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Decade Wheel
Manufacturer
Trumeter
Display Characters - Height
0.140" (3.60mm)
Series
Input Type
Voltage
Packaging
Retail Package
Voltage - Supply
10 ~ 80VDC
Part Status
Active
Reset
Non-Resettable
Type
Time Counter (Hour Meter)
Panel Cutout Dimensions
Circular - 50.55mm Dia
Operating Mode
Up
Mounting Type
Panel Mount
Count Rate
60Hz
Termination Style
Quick Connect - 0.250" (6.3mm)
Time Format
99999.9Hrs
Operating Temperature
-40°C ~ 85°C
Number of Characters Per Row
6
Weight
0.126 lb (57 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1114,91000 €114,91 €
1098,60900 €986,09 €
2594,25280 €2.356,32 €
5091,54500 €4.577,25 €
Manufacturers Standard Package
Unit Price without VAT:114,91000 €
Unit Price with VAT:136,74290 €