Time Counter (Hour Meter) 10 ~ 240VAC, 10 ~ 110VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7111HV

DigiKey Part Number
5737-7111HV-ND
Manufacturer
Manufacturer Product Number
7111HV
Description
TOTALIZER - 10-110VDC/10-240VAC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 10 ~ 240VAC, 10 ~ 110VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
10kHz
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.354" (9.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
10 ~ 240VAC, 10 ~ 110VDC
Reset
External
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Protected, Water Resistant, NEMA 4X
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,87000 €78,87 €
1066,79300 €667,93 €
2563,56320 €1.589,08 €
5061,55480 €3.077,74 €
10059,85720 €5.985,72 €
Manufacturers Standard Package
Unit Price without VAT:78,87000 €
Unit Price with VAT:93,85530 €