
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 24 ~ 230VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 24.13mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 82°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,28000 € | 101,28 € |
| 10 | 86,61100 € | 866,11 € |
| 25 | 82,69080 € | 2.067,27 € |
| 50 | 80,25420 € | 4.012,71 € |
| 100 | 78,19580 € | 7.819,58 € |
| Unit Price without VAT: | 101,28000 € |
|---|---|
| Unit Price with VAT: | 120,52320 € |

