Time Counter (Hour Meter) 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-0160

DigiKey Part Number
5737-711-0160-ND
Manufacturer
Manufacturer Product Number
711-0160
Description
115/60 RD BEZEL 3HL SCT W/HARDWA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.140" (3.60mm)
Manufacturer
Trumeter
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
115VAC
Part Status
Active
Panel Cutout Dimensions
Circular - 50.00mm Dia
Type
Time Counter (Hour Meter)
Mounting Type
Panel Mount
Count Rate
60Hz
Termination Style
Screw Terminal
Time Format
99999.99hrs
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Characters Per Row
7
Operating Temperature
-30°C ~ 82°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,02000 €105,02 €
1089,81000 €898,10 €
2585,74600 €2.143,65 €
5083,21940 €4.160,97 €
10081,08460 €8.108,46 €
Manufacturers Standard Package
Unit Price without VAT:105,02000 €
Unit Price with VAT:124,97380 €