Time Counter (Hour Meter) 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-0150

DigiKey Part Number
5737-711-0150-ND
Manufacturer
Manufacturer Product Number
711-0150
Description
115/60 Rd Bezel Fl Sct
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Retail Package
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
60Hz
Time Format
99999.99hrs
Number of Characters Per Row
7
Display Type
No Display
Display Characters - Height
0.140" (3.60mm)
Input Type
Voltage
Output Type
Analog
Voltage - Supply
115VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Circular - 50.00mm Dia
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 82°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1101,28000 €101,28 €
1086,61100 €866,11 €
2582,69080 €2.067,27 €
5080,25420 €4.012,71 €
10078,19580 €7.819,58 €
Manufacturers Standard Package
Unit Price without VAT:101,28000 €
Unit Price with VAT:120,52320 €