
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 60Hz | |
Time Format | 99999.9Hrs | |
Number of Characters Per Row | 6 | |
Display Type | No Display | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 115VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Circular - 56.10mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -29°C ~ 71°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,44000 € | 155,44 € |
| 10 | 134,81000 € | 1.348,10 € |
| 25 | 129,30400 € | 3.232,60 € |
| 50 | 125,88280 € | 6.294,14 € |
| Unit Price without VAT: | 155,44000 € |
|---|---|
| Unit Price with VAT: | 184,97360 € |

