
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | 60Hz | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | - | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 115VAC | |
Reset | - | |
Panel Cutout Dimensions | Circular - 56.10mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -29°C ~ 71°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,04000 € | 100,04 € |
| 10 | 85,51400 € | 855,14 € |
| 25 | 81,63120 € | 2.040,78 € |
| 50 | 79,21700 € | 3.960,85 € |
| 100 | 77,17770 € | 7.717,77 € |
| Unit Price without VAT: | 100,04000 € |
|---|---|
| Unit Price with VAT: | 119,04760 € |

