Time Counter (Hour Meter) 115VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710-0001

DigiKey Part Number
5737-710-0001-ND
Manufacturer
Manufacturer Product Number
710-0001
Description
115 VAC, 60 HZ, 99999.9 HRS MAX,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 115VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
60Hz
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
-
Display Characters - Height
0.196" (5.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
115VAC
Reset
-
Panel Cutout Dimensions
Circular - 56.10mm Dia
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-29°C ~ 71°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,04000 €100,04 €
1085,51400 €855,14 €
2581,63120 €2.040,78 €
5079,21700 €3.960,85 €
10077,17770 €7.717,77 €
Manufacturers Standard Package
Unit Price without VAT:100,04000 €
Unit Price with VAT:119,04760 €