
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | - | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.240" (6.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 2.6 ~ 3.4VDC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | IP40 - Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,70000 € | 36,70 € |
| 10 | 30,10800 € | 301,08 € |
| 25 | 28,33800 € | 708,45 € |
| 50 | 27,23560 € | 1.361,78 € |
| 100 | 26,30340 € | 2.630,34 € |
| 250 | 25,28864 € | 6.322,16 € |
| Unit Price without VAT: | 36,70000 € |
|---|---|
| Unit Price with VAT: | 43,67300 € |


