Totalizer Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2245

DigiKey Part Number
5737-7-2245-ND
Manufacturer
Manufacturer Product Number
7-2245
Description
RH, TOP GOING, SUBTRACTS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Decade Wheel
Manufacturer
Trumeter
Display Characters - Height
0.120" (3.00mm)
Series
Input Type
No Voltage
Packaging
Bulk
Reset
External
Part Status
Active
Panel Cutout Dimensions
Rectangular - 40.60mm x 27.90mm
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Operating Temperature
-25°C ~ 60°C
Time Format
99999
Weight
0.126 lb (57 g)
Number of Characters Per Row
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,85000 €138,85 €
10119,98100 €1.199,81 €
25114,94480 €2.873,62 €
50111,81500 €5.590,75 €
Manufacturers Standard Package
Unit Price without VAT:138,85000 €
Unit Price with VAT:165,23150 €