
6320-2000-0000 | |
|---|---|
DigiKey Part Number | 5737-6320-2000-0000-ND |
Manufacturer | |
Manufacturer Product Number | 6320-2000-0000 |
Description | HR, 10-300VDC OR 20-300VAC, RR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Down, Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 300VAC, 10 ~ 300VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 22.60mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,23000 € | 96,23 € |
| 10 | 82,02100 € | 820,21 € |
| 25 | 78,22240 € | 1.955,56 € |
| 50 | 75,86040 € | 3.793,02 € |
| 100 | 73,86460 € | 7.386,46 € |
| Unit Price without VAT: | 96,23000 € |
|---|---|
| Unit Price with VAT: | 114,51370 € |

