Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5003-017

DigiKey Part Number
5737-5003-017-ND
Manufacturer
Manufacturer Product Number
5003-017
Description
Gasket (3-Hole) P34
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Retail Package
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Down, Up
Count Rate
40Hz
Time Format
99999999
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.315" (8.00mm)
Input Type
Voltage
Output Type
Relay
Voltage - Supply
20 ~ 300VAC, 10 ~ 300VDC
Reset
Non-Resettable
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,87800 €28,78 €
252,60240 €65,06 €
502,42980 €121,49 €
1002,28310 €228,31 €
2502,12264 €530,66 €
5002,02264 €1.011,32 €
1.0001,93795 €1.937,95 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €