Totalizer Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Totalizer Panel Mount
3602-000TG

3602-193TG

DigiKey Part Number
5737-3602-193TG-ND
Manufacturer
Manufacturer Product Number
3602-193TG
Description
3602 99999.9 M 3:1 TG
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Retail Package
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
-
Time Format
-
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.252" (6.40mm)
Input Type
No Voltage
Output Type
Analog
Voltage - Supply
-
Reset
External
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
IP40 - Water Resistant
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1382,09000 €382,09 €
10341,34100 €3.413,41 €
25330,49480 €8.262,37 €
Manufacturers Standard Package
Unit Price without VAT:382,09000 €
Unit Price with VAT:454,68710 €