


Category | Display Characters - Height 0.252" (6.40mm) |
Manufacturer Trumeter | Input Type No Voltage |
Packaging Retail Package | Output Type Analog |
Part Status Active | Reset External |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Wire Leads |
Number of Characters Per Row 6 | Ingress Protection IP40 - Water Resistant |
Display Type Decade Wheel | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,34000 € | 377,34 € |
| 10 | 337,09700 € | 3.370,97 € |
| 25 | 326,38560 € | 8.159,64 € |
| Unit Price without VAT: | 377,34000 € |
|---|---|
| Unit Price with VAT: | 449,03460 € |

