


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.252" (6.40mm) | |
Input Type | No Voltage | |
Output Type | Analog | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP40 - Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,09000 € | 382,09 € |
| 10 | 341,34100 € | 3.413,41 € |
| 25 | 330,49480 € | 8.262,37 € |
| Unit Price without VAT: | 382,09000 € |
|---|---|
| Unit Price with VAT: | 454,68710 € |

