Totalizer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3602-041TG

DigiKey Part Number
5737-3602-041TG-ND
Manufacturer
Manufacturer Product Number
3602-041TG
Description
3602 999999 FT 1:1 TG
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
6
Manufacturer
Trumeter
Display Characters - Height
0.252" (6.40mm)
Packaging
Bulk
Input Type
No Voltage
Part Status
Active
Ingress Protection
IP40 - Water Resistant
Type
Totalizer
Operating Temperature
-10°C ~ 50°C
Count Rate
30Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1377,34000 €377,34 €
10337,09700 €3.370,97 €
25326,38560 €8.159,64 €
Manufacturers Standard Package
Unit Price without VAT:377,34000 €
Unit Price with VAT:449,03460 €