
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | 40Hz | |
Time Format | 9999999.9hrs | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Voltage - Supply | 20 ~ 300VAC, 10 ~ 300VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 40.60mm x 27.90mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X, 12 | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.062 lb (28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,65000 € | 56,65 € |
| 10 | 47,26700 € | 472,67 € |
| 25 | 44,75280 € | 1.118,82 € |
| 50 | 43,18860 € | 2.159,43 € |
| 100 | 41,86580 € | 4.186,58 € |
| Unit Price without VAT: | 56,65000 € |
|---|---|
| Unit Price with VAT: | 67,41350 € |

