Totalizer 3 ~ 30VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403-3000

DigiKey Part Number
5737-3403-3000-ND
Manufacturer
Manufacturer Product Number
3403-3000
Description
3-30VDC CTR, SAE ROUND 1/4" SP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer 3 ~ 30VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Characters - Height
0.275" (7.00mm)
Manufacturer
Trumeter
Input Type
Voltage
Series
Voltage - Supply
3 ~ 30VDC
Packaging
Bulk
Reset
External
Part Status
Active
Panel Cutout Dimensions
Circular - 56.10mm Dia
Type
Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Quick Connect - 0.250" (6.3mm)
Count Rate
40Hz
Ingress Protection
IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12
Time Format
99999999
Operating Temperature
-10°C ~ 60°C
Number of Characters Per Row
8
Weight
0.062 lb (28 g)
Display Type
LCD - Black Characters
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,65000 €56,65 €
1047,26700 €472,67 €
2544,75280 €1.118,82 €
5043,18860 €2.159,43 €
10041,86580 €4.186,58 €
Manufacturers Standard Package
Unit Price without VAT:56,65000 €
Unit Price with VAT:67,41350 €